• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec NET-DEV-PWM16_P NET-DEV-PWM16_P GPO module Serial, Ethernet, USB , CAN No. of digital outputs: 16 No. of digital

1/6
Product type
GPO module
Interfaces
Serial
Ethernet
USB
CAN
No. of relay outputs
0
Type
NET-DEV-PWM16_P
Operating voltage
7 V
24 V
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NET-DEV-PWM16_P.

  • 16 optocoupler outputs / MOSFET (30V DC / 2A)
  • Time function
  • Timeout-output protection can be configured via software
  • LED status display for each output channel
  • Galvanic isolation via optocoupler
  • Suitable for DIN rail mounting

Technical specifications

Product type

GPO module

Interfaces

Serial

Ethernet

USB

CAN

Type

NET-DEV-PWM16_P

Operating voltage

7 V

24 V

Operating voltage

V/DC

Height

114.5 mm

Length

99 mm

Width

22.5 mm

Max. modules

64

No. of digital inputs

0

No. of digital inputs

0

No. of digital outputs

16

No. of relay outputs

0

Dim

(L x W x H) 99 x 22.5 x 114.5 mm

Control LEDs

Yes

Manufacturer part #

NET-DEV-PWM16_P

Fitting type (details)

DIN rail (TS 35)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149469 Deditec NET-DEV-PWM16_P NET-DEV-PWM16_P GPO module Serial, Ethernet, USB , CAN No. of digital outputs: 16 No. of digital

Description

The basis of a NET module is a NET CPU BASE with Ethernet/USB interface or a NET CPU-PRO-CS with Ethernet/USB/CAN/serial interface.
Up to 64 different NET-DEV-I/O modules can be combined and connected to these NET-CPU base modules in any way.
Analogue and digital modules can be combined.
Depending on the application, digital and analogue modules can be combined. Module combinations with relays, power relays and A/D inputs as well as temperature recording are therefore no problem. The complete module is mounted on the DIN rail.
Service-friendly change of a single module is possible
Even during operation, individual modules can be replaced or changed. This allows a service-friendly upgrade or the replacement of modules. The next time the entire module is restarted, the NET-CPU interface first scans all NET-DEV I/O modules and thus records the overall module configuration.

This text is machine translated.

Scope of delivery

  • Connectors
  • Voltage plug
  • Actuator tool
  • DEDITEC installation CD
  • Flyers

More interesting products

(*All information is plus legal VAT)