• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-E-DA4_16 UC-CAN-E-DA4_16 D/A converter CAN, USB , Ethernet No. of digital outputs: 0 No. of digital input

1/3
Product type
D/A converter
Interfaces
CAN
USB
Ethernet
No. of relay outputs
0
Type
UC-CAN-E-DA4_16
Operating voltage
7 V DC
24 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN 16-bit D/A analog converter - converts 4 channels - with Ethernet configuration interface

  • Ethernet 10/100 Mbit/s
  • Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
  • Encrypted Ethernet communication is possible
  • Open standard or Modbus TCP protocol
  • Web interface and APP (smartphone and tablet)
  • Possible to connect via Wi-Fi
  • WPS function
  • Galvanically separated up to 1.5 kV
  • CAN interface according to ISO 11898
  • Open CAN Protocol (RAW CAN)
  • Automatic send / receive mode
  • Electrically isolated up to 500 V
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Galvanic isolation for voltage supply: Max. 500 V AC
  • Conversion time of D/A converter: 10-12 µs
  • Load resistance: ≥ 2 kOhm

Technical specifications

  • 4 x 16-bit D/A channels
  • CAN bus specification: Supports CAN 2.0A and CAN 2.0B, baud rates from 10 kbit/s up to 1 Mbit/s, Auto-TX/RX mode
Product type

D/A converter

Interfaces

CAN

USB

Ethernet

Type

UC-CAN-E-DA4_16

Operating voltage

7 V DC

24 V DC

Operating voltage

7 V DC TO 24 V DC

Height

120 mm

Length

111 mm

Width

22.5 mm

No. of digital inputs

0

No. of digital inputs

0

No. of digital outputs

0

No. of relay outputs

0

Dim

(L x W x H) 111 x 22.5 x 120 mm

Control LEDs

Yes

Manufacturer part #

UC-CAN-E-DA4_16

Fitting type (details)

Top hat rail mounting (DIN rail EN 60715)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796614 Deditec UC-CAN-E-DA4_16 UC-CAN-E-DA4_16 D/A converter CAN, USB , Ethernet No. of digital outputs: 0 No. of digital input

User & Safety Instructions

User & Safety Instructions 3796614 Deditec UC-CAN-E-DA4_16 UC-CAN-E-DA4_16 D/A converter CAN, USB , Ethernet No. of digital outputs: 0 No. of digital input

Description

The UC‑CAN‑DA4 is a powerful CAN analogue converter with 4 precise D/A channels for output of signal voltages. Ideal for industrial automation and flexible signal provision. Typical applications are the simulation of sensor signals in test benches as well as the control of analog actuators in CAN-based controllers. Robust, galvanically isolated and perfect for demanding measurement and test environments.

This text is machine translated.

Features

  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • Ethernet configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)