• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-E-M16 UC-CAN-E-M16 GPO module CAN, Ethernet No. of digital outputs: 16 No. of digital inputs: 0 No. of re

1/3
Product type
GPO module
Interfaces
CAN
Ethernet
No. of relay outputs
0
Type
UC-CAN-E-M16
Operating voltage
7 V DC
24 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN bus relay module with 16 digital outputs (MOSFET) - with Ethernet configuration interface

  • Ethernet 10/100 Mbit/s
  • Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
  • Encrypted Ethernet communication is possible
  • Open standard or Modbus TCP protocol
  • Web interface and APP (smartphone and tablet)
  • Galvanically separated up to 1.5 kV
  • CAN interface according to ISO 11898
  • Open CAN Protocol (RAW CAN)
  • Automatic send / receive mode
  • Electrically isolated up to 500 V
  • Max. Switching voltage 36 V DC
  • Min Switching voltage 2.8 V DC
  • Max. Switching current 3 A DC
  • Max. Switching capacity 108 W DC
  • Timeout-protection function (can be configured via software)
  • Status LED for each output

Technical specifications

  • Interface protection: Galvanic isolation up to 500 V for power supply of the module
  • Connection technology: Spring-clamp system (WAGO) for tool-free, vibration-proof wiring
Product type

GPO module

Interfaces

CAN

Ethernet

Type

UC-CAN-E-M16

Operating voltage

7 V DC

24 V DC

Operating voltage

7 to 24 V DC

Height

120 mm

Length

111 mm

Width

22.5 mm

No. of digital inputs

0

No. of digital inputs

0

No. of digital outputs

16

No. of relay outputs

0

Dim

(L x W x H) 111 x 22.5 x 120 mm

Control LEDs

Yes

Manufacturer part #

UC-CAN-E-M16

Fitting type (details)

Rail mounting (DIN-Rail TS 35 x 7.5 mm)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796617 Deditec UC-CAN-E-M16 UC-CAN-E-M16 GPO module CAN, Ethernet No. of digital outputs: 16 No. of digital inputs: 0 No. of re

User & Safety Instructions

User & Safety Instructions 3796617 Deditec UC-CAN-E-M16 UC-CAN-E-M16 GPO module CAN, Ethernet No. of digital outputs: 16 No. of digital inputs: 0 No. of re

Description

The UC-CAN-E-M16 is a smart CAN bus relay module with 16 digital outputs (MOSFET), Ideal for switching loads in industrial applications. The relay offers high security and galvanic isolation. Typical areas of application are test stands for actuator control as well as automation systems, in which digital signals must be switched reliably via CAN.

This text is machine translated.

Features

  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • Ethernet configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)