• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-U-O16 UC-CAN-U-O16 IO module CAN, USB-C No. of digital outputs: 0 No. of digital inputs: 16 No. of relay

1/2
Product type
IO module
Interfaces
CAN
USB-C
No. of relay outputs
0
Type
UC-CAN-U-O16
Operating voltage
24 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN module with 16 digital optocoupler inputs - with USB configuration interface

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • CAN interface according to ISO 11898
  • Open CAN Protocol (RAW CAN)
  • Automatic send / receive mode
  • Electrically isolated up to 500 V
  • Type: Optocouplers AC / DC
  • Signal level ±5 V to ±15 V or ±15 V to ±30 V.
  • 16 bit counter per channel (up to 100Hz)
  • Detects a change from Low to High and High to Low Level (Flip-Flop)
  • Status LED for each channel

Technical specifications

  • CAN protocol: CAN 2.0A / 2.0B (baud rate configurable from 10 kbit/s up to 1 Mbit/s) with Auto-TX/RX mode
  • 16-pin, screw-less WAGO spring-loaded terminal (100% protected against wrong insertion)
  • Operating temperature range: +10 °C to +50 °C (Extended temperature range on request)
Product type

IO module

Interfaces

CAN

USB-C

Type

UC-CAN-U-O16

Operating voltage

24 V DC

Operating voltage

12 V TO +24 V DC

Height

120 mm

Length

111 mm

Width

22.5 mm

No. of digital inputs

0

No. of digital inputs

16

No. of digital outputs

0

No. of relay outputs

0

Dim

(L x W x H) 111 x 22.5 x 120 mm

Control LEDs

Yes

Manufacturer part #

UC-CAN-U-O16

Fitting type (details)

Rail mounting (TS 35 x 7.5 mm / DIN rail)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796609 Deditec UC-CAN-U-O16 UC-CAN-U-O16 IO module CAN, USB-C No. of digital outputs: 0 No. of digital inputs: 16 No. of relay

User & Safety Instructions

User & Safety Instructions 3796609 Deditec UC-CAN-U-O16 UC-CAN-U-O16 IO module CAN, USB-C No. of digital outputs: 0 No. of digital inputs: 16 No. of relay

Description

The UC‑CAN‑O16 is a modern CAN module for digital inputs with 16 galvanically isolated channels. Ideal is suitable for recording 24 V switching signals in industrial plants. Typical applications are the monitoring of sensor and status signals as well as the use in test benches for a safe detection of digital conditions. The module offers a high level of interference immunity and reliable integration into CAN-based systems.

This text is machine translated.

Features

  • 16 galvanically separated digital inputs
  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • USB configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)