• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-U-THERMO4_K UC-CAN-U-THERMO4_K GPI module CAN No. of digital outputs: 0 No. of digital inputs: 0 No. of r

1/3
Product type
GPI module
Interfaces
CAN
No. of relay outputs
0
Type
UC-CAN-U-THERMO4_K
Operating voltage
24 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN Thermocouples Module with 4*thermocouple inputs of type K - with USB configuration interface

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • CAN interface according to ISO 11898
  • Open CAN Protocol (RAW CAN)
  • Automatic send / receive mode
  • Electrically isolated up to 500 V
  • K-type thermocouple
  • 14-bit resolution of each channel
  • Accuracy: 0.25 °C.
  • Temperature range: -200 °C to +1350 °C
  • Accuracy: 0.25 °C.
  • Accuracy from - 200 °C to 700 °C: ± 2 °C.
  • Accuracy from 700 °C to 1350 °C: ± 4 °C.
  • Safety: Cold junction compensation
  • Galvanic isolation: Channel 1+2 to channel 3+4: Max. 500 V.
  • Electrical isolation: Channel 1…4 for power supply: Max. 500 V.

Technical specifications

  • 14-bit resolution
  • Safety functions: Integrated cold junction compensation (cold junction compensation), galvanic isolation of the CAN interface (up to 500 V)
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Connection plug: WAGO® spring-force terminals (screw-less, coded in reverse polarity protection)
Product type

GPI module

Interfaces

CAN

Type

UC-CAN-U-THERMO4_K

Operating voltage

24 V DC

Operating voltage

7 V DC TO 24 V DC

Height

120 mm

Length

111 mm

Width

22.5 mm

No. of digital inputs

4

No. of digital inputs

0

No. of digital outputs

0

No. of relay outputs

0

Dim

(L x W x H) 111 x 22.5 x 120 mm

Control LEDs

Yes

Manufacturer part #

UC-CAN-U-THERMO4_K

Fitting type (details)

Rail mounting (Mounting rail 35 mm x 7.5 mm)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796606 Deditec UC-CAN-U-THERMO4_K UC-CAN-U-THERMO4_K GPI module CAN No. of digital outputs: 0 No. of digital inputs: 0 No. of r

User & Safety Instructions

User & Safety Instructions 3796606 Deditec UC-CAN-U-THERMO4_K UC-CAN-U-THERMO4_K GPI module CAN No. of digital outputs: 0 No. of digital inputs: 0 No. of r

Description

The UC-CAN-U-THERMO4_K thermal module offers four inputs for type K CAN thermocouples and enables precise temperature measurements in industrial applications. Ideal for test benches for the analysis of thermal processes as well as for process plants, in which reliable temperature data for control and quality assurance are needed. The galvanic separation ensures high measurement stability and secure integration into CAN-based systems.

This text is machine translated.

Features

  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • USB configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)