• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-ETH-O8-R8_3A UC-ETH-O8-R8_3A IO module Ethernet No. of digital outputs: 8 No. of digital inputs: 8 No. of rel

1/3
Product type
IO module
Interfaces
Ethernet
No. of relay outputs
8
Type
UC-ETH-O8-R8_3A
Operating voltage
7 V DC
24 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet Modbus TCP IO module with 8 opto coupler inputs and 8 digital outputs (3 A), WEB Interface (Modbus TCP enabled)

  • Ethernet 10/100 Mbit/s
  • Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
  • Encrypted Ethernet communication is possible
  • Open standard or Modbus TCP protocol
  • Web interface and APP (smartphone and tablet)
  • Galvanically separated up to 1.5 kV
  • Possible to connect via Wi-Fi
  • WPS function
  • Closer (NO)
  • Max. SWITCHING VOLTAGE 48 V AC/DC
  • Max. SWITCHING CURRENT 3 A AC / DC
  • Max. TRANSPORT CURRENT 3 A AC / DC
  • Max. breaking capacity 90 W
  • Timeout-protection function (can be configured via software)
  • Status LED for each output
  • Type: Optocouplers AC / DC
  • Signal level ±5 V to ±15 V or ±15 V to ±30 V.
  • 16 bit counter per channel (up to 100Hz)
  • Detects a change from Low to High and High to Low Level (Flip-Flop)
  • Status LED for each channel

Technical specifications

  • Integrated 16-bit counter for each channel
  • Operating temperature: +10°C to + +50°C.
Product type

IO module

Interfaces

Ethernet

Type

UC-ETH-O8-R8_3A

Operating voltage

7 V DC

24 V DC

Operating voltage

7 to 24 V DC

Height

120 mm

Length

111 mm

Width

22.5 mm

No. of digital inputs

0

No. of digital inputs

8

No. of digital outputs

8

No. of relay outputs

8

Dim

(L x W x H) 111 x 22.5 x 120 mm

Control LEDs

Yes

Manufacturer part #

UC-ETH-O8-R8_3A

Fitting type (details)

Rail mounting (Mounting rail 35 mm x 7.5 mm)

Relay rating

3 A

Status LEDs

16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796641 Deditec UC-ETH-O8-R8_3A UC-ETH-O8-R8_3A IO module Ethernet No. of digital outputs: 8 No. of digital inputs: 8 No. of rel

User & Safety Instructions

User & Safety Instructions 3796641 Deditec UC-ETH-O8-R8_3A UC-ETH-O8-R8_3A IO module Ethernet No. of digital outputs: 8 No. of digital inputs: 8 No. of rel

Description

The Ethernet Modbus TCP IO module UC-ETH-O8-R8_3A with 8 optocoupler-inputs and 8 digital outputs enables a reliable signal processing in industrial applications. Thanks to the Ethernet interface and Modbus TCP, the IO module can be flexibly integrated into existing control systems. Ideal for machine monitoring or building automation - for instance for recording digital states or for switching actuators in real time.

This text is machine translated.

Features

  • Modbus TCP, HTTP and open TCP protocol
  • Fail-safe mode
  • Configurable event control
  • M2M functionality
  • Free configuration and testing software

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)