• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-USB-DA4_16 UC-USB-DA4_16 D/A converter USB-C No. of digital outputs: 0 No. of digital inputs: 0 No. of relay

1/3
Product type
D/A converter
Interfaces
USB-C
No. of relay outputs
0
Type
UC-USB-DA4_16
Operating voltage
7 V DC
24 V DC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB analogue converter * 16-bit D/A converter - 4 channels

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Galvanic isolation for voltage supply: Max. 500 V AC
  • Conversion time of D/A converter: 10-12 µs
  • Load resistance: ≥ 2 kOhm

Technical specifications

  • 16-bit resolution
  • Integrated event control ("if-then" logic can be stored directly in the module memory)
  • Galvanic isolation: Up to 500 V for power supply and the USB bus
Product type

D/A converter

Interfaces

USB-C

Type

UC-USB-DA4_16

Operating voltage

7 V DC

24 V DC

Operating voltage

7 to 24 V DC

Height

120 mm

Length

111 mm

Width

22.5 mm

No. of digital inputs

0

No. of digital inputs

0

No. of digital outputs

0

No. of relay outputs

0

Dim

(L x W x H) 111 x 22.5 x 120 mm

Control LEDs

Yes

Manufacturer part #

UC-USB-DA4_16

Fitting type (details)

Mounting rail / DIN rail mounting ($35\text{ mm}$ DIN rail)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796621 Deditec UC-USB-DA4_16 UC-USB-DA4_16 D/A converter USB-C No. of digital outputs: 0 No. of digital inputs: 0 No. of relay

User & Safety Instructions

User & Safety Instructions 3796621 Deditec UC-USB-DA4_16 UC-USB-DA4_16 D/A converter USB-C No. of digital outputs: 0 No. of digital inputs: 0 No. of relay

Description

The USB Analog Converter UC-USB-DA4_16 offers 4 galvanically isolated 16-bit D/A outputs for precise voltage signals. Ideal for industrial automation and test bench technology. Typical applications: Control of control valves and simulation of analogue process signals for test and laboratory environments. USB‑C Plug-&‑Play provides for fast integration.

This text is machine translated.

Features

  • Configurable event control
  • M2M functionality
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Free configuration and testing software

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)