
Number
Highlights & Details
USB hybrid module digital IO DiO EA module * 8 optocoupler inputs and 8 digital MOSFET outputs
- USB 2.0 interface up to 480 Mbit/s.
- Quick start-up through plug-and-play integration
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface
- Max. Switching voltage 36 V DC
- Min Switching voltage 2.8 V DC
- Max. Switching current 3 A DC
- Max. Switching capacity 108 W DC
- Timeout-protection function (can be configured via software)
- Status LED for each output
- Type: Optocouplers AC / DC
- Signal level ±5 V to ±15 V or ±15 V to ±30 V.
- 16 bit counter per channel (up to 100Hz)
- Detects a change from Low to High and High to Low Level (Flip-Flop)
- Status LED for each channel
Technical specifications
- Ambient temperature: +10°C to +50°C.
- Humidity: Max. 90% (condensation not permitted).
- Digital input functions: 16-bit counter per channel (max. 65535, internal counting logic up to 10 kHz), programmable input filter (5 ms...255 ms), edge and status change recognition.
- Digital output functions: Adjustable timeout protection when connection is dropped.
- Interface access time: Average 2.06 ms for 32-bit accesses
- Product type
IO module
- Interfaces
USB-C
- Type
UC-USB-O8-M8
- Operating voltage
7 V DC
24 V DC
- Operating voltage
7V DC TO 24V DC
- Height
120 mm
- Length
111 mm
- Width
22.5 mm
- No. of digital inputs
0
- No. of digital inputs
8
- No. of digital outputs
8
- No. of relay outputs
0
- Dim
(L x W x H) 111 x 22.5 x 120 mm
- Control LEDs
Yes
- Manufacturer part #
UC-USB-O8-M8
- Fitting type (details)
Rail mounting (Mounting rail 35 mm x 7.5 mm)
- Status LEDs
16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796631 Deditec UC-USB-O8-M8 UC-USB-O8-M8 IO module USB-C No. of digital outputs: 8 No. of digital inputs: 8 No. of relay output
User & Safety Instructions
User & Safety Instructions 3796631 Deditec UC-USB-O8-M8 UC-USB-O8-M8 IO module USB-C No. of digital outputs: 8 No. of digital inputs: 8 No. of relay output
Description
This text is machine translated.
Features
- Supply voltage +7 V to +24 V DC
- Plug-in female multipoint connectors with locking mechanism
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature +10 °C to +50 °C (extended teem
- Fail-safe mode
- Configurable event control
- M2M functionality
- Free configuration and testing software
Scope of delivery
- USB cable A-plug to C-plug
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux

