User & Safety Instructions 196560 Deditec USB-TTL-32 USB-TTL-32 IO module USB No. of digital outputs: 32 No. of digital inputs: 32
Description
This module has 32 or 64 TTL I/O channels. Through the high-speed USB 2.0 controllers are transfer rates of up to 480 Mbit/s possible. Via a 37-pin. D-SUB socket, you can 32 TTL I/Os, including the power supply can be picked up. Special feature here is that as a TTL driver so-called level shifter. For each 16 TTL I/O can be used as the driver voltage (and thus the TTL level) to 3.3 or 5.0 V set. A further option lets the other voltages/level of external feeds (1.5 - 5.0 V). An extensive driver library provides for a simple response of the module. The TTL I/O direction can be adjusted in 8 blocks separately as input/output Switch.
This text is machine translated.
Scope of delivery
USB cable
CD-ROM configuration program
Ready-to-use test programs
Programming examples for C, C++, C#, VB, VB.net, Delphi and Labview.
System requirements
Windows 2000/XP, Windows Vista/Windows ® 7 and Linux.
Description
This module has 32 or 64 TTL I/O channels. Through the high-speed USB 2.0 controllers are transfer rates of up to 480 Mbit/s possible. Via a 37-pin. D-SUB socket, you can 32 TTL I/Os, including the power supply can be picked up. Special feature here is that as a TTL driver so-called level shifter. For each 16 TTL I/O can be used as the driver voltage (and thus the TTL level) to 3.3 or 5.0 V set. A further option lets the other voltages/level of external feeds (1.5 - 5.0 V). An extensive driver library provides for a simple response of the module. The TTL I/O direction can be adjusted in 8 blocks separately as input/output Switch.
This text is machine translated.
Scope of delivery
USB cable
CD-ROM configuration program
Ready-to-use test programs
Programming examples for C, C++, C#, VB, VB.net, Delphi and Labview.
System requirements
Windows 2000/XP, Windows Vista/Windows ® 7 and Linux.