8 optocoupler inputs: 15V – 30V (optional 5V – 15V) AC / DCGalvanic isolation of inputs: Max. 2500V16-bit counter per channel (up to 100Hz)Filter for counters/flipflops adjustable from 5ms to 255msFilter for scanning the digital input channels from 1ms to 255msConnection via WiFi possibleWPS functionUSB 2.0 interface up to 480 Mbit
Technical specifications
Product type
GPI module
Interfaces
Wi-Fi
Ethernet
USB
Type
WEU-OPTOIN-8
Operating voltage
5 V DC
Height
55 mm
Length
94 mm
Width
88 mm
No. of digital inputs
8
Dim
(L x W x H) 94 x 88 x 55 mm
Control LEDs
Yes
Manufacturer part #
WEU-OPTOIN-8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623461 Deditec WEU-OPTOIN-8 WEU-OPTOIN-8 GPI module Wi-Fi, Ethernet, USB No. of digital inputs: 8
Description
The WEU-OPTOIN-8 is a compact module with an Ethernet and USB interface. In addition, you can integrate and control this module via WiFi in your home or company network. It has 8 optocoupler inputs for digital recording of voltages in the range of 5V to 30V. Four DIP switches facilitate the network configuration and a series of status LEDs visualize the switching states of the optocouplers among other things. The connection wiring is made via two 8-pin pluggable screw terminals.
This text is machine translated.
Features
Digital-in input filterCounters
Scope of delivery
DEDITEC driver CD
2-pin connector
8-pin connector
USB cable
System requirements
Windows, Linux, power supply
Description
The WEU-OPTOIN-8 is a compact module with an Ethernet and USB interface. In addition, you can integrate and control this module via WiFi in your home or company network. It has 8 optocoupler inputs for digital recording of voltages in the range of 5V to 30V. Four DIP switches facilitate the network configuration and a series of status LEDs visualize the switching states of the optocouplers among other things. The connection wiring is made via two 8-pin pluggable screw terminals.