• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto 58540 Contour Desktop brochure holder Paper size: A5 portrait 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table stand-up display "Contour"

  • High-quality multi-purpose label holder
  • Double-sided display for maximum effect
  • The literature can be inserted from below when removed from the base, so that you can quickly replace your signage when necessary
  • Broad, stable base
  • Made from PMMA

Technical specifications

  • Depth: 80 mm
Product type

Desktop brochure holder

Width

160 mm

Height

246 mm

Paper size

A5 portrait

Material

PMMA

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899213 Deflecto 58540 Contour Desktop brochure holder Paper size: A5 portrait 1 pc(s)

Description

High quality universal stand-up display for double-sided presentation. Documents can be easily inserted from below, when the transparent discs are removed from the socket. With broad, stable base.

This text is machine translated.

Features

  • A5 portrait format

More interesting products

(*All information is plus legal VAT)