• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson D-PC1.5-01P-11-00AH-200 Compatible with (details): Degson PC1.5 series Grey 200 pc(s)

Image similar
Packaging type
Piece
Compatible with (details)
Degson PC1.5 series
Factory colour
Grey
Dim
(L x W x H) 42.50 x 3.10 x 30.70 mm
Connector colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Compatible with (details)

Degson PC1.5 series

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 42.50 x 3.10 x 30.70 mm

Connector colour

Grey

Weight

1.60 g

Manufacturer part #

D-PC1.5-01P-11-00AH-200

Industrial packaging

Yes

Content

200 pc(s)

Clamp width

3.1 mm

Width

3.10 mm

Height

30.70 mm

Length

42.50 mm

RoHS-compliant

Yes

Type

D-PC1.5-01P-11-00A(H)-200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595371 Degson D-PC1.5-01P-11-00AH-200 Compatible with (details): Degson PC1.5 series Grey 200 pc(s)

More interesting products

(*All information is plus legal VAT)