• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson D-PC16-01P-11-00AH-200 Compatible with (details): Degson PC16 Series Grey 200 pc(s)

Image similar
Compatible with (details)
Degson PC16 Series
Factory colour
Grey
Dim
(L x W x H) 42.50 x 3.00 x 42.50 mm
Connector colour
Grey
Weight
2.60 g
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.34 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Compatible with (details)

Degson PC16 Series

Factory colour

Grey

Dim

(L x W x H) 42.50 x 3.00 x 42.50 mm

Connector colour

Grey

Weight

2.60 g

Manufacturer part #

D-PC16-01P-11-00AH-200

Industrial packaging

Yes

Content

200 pc(s)

Clamp width

3.0 mm

Width

3.00 mm

Height

42.50 mm

Length

42.50 mm

RoHS-compliant

Yes

Type

D-PC16-01P-11-00A(H)-200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595373 Degson D-PC16-01P-11-00AH-200 Compatible with (details): Degson PC16 Series Grey 200 pc(s)

More interesting products

(*All information is plus legal VAT)