• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DGBSC-ACC01-11-00Z(H) Adapter mount flexible: - fixed: - Number of pins: 10 Content: 1 pc(s) Grey Packaging type

Packaging type
Piece
Product type
Adapter mount
Number of pins
10
Factory colour
Grey
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN Rail connection terminal holders

  • DGBSC-SG01 terminal blocks accessories for mounting on NS35 DIN Rail

Our service for you

Technical specifications

Packaging type

Piece

Product type

Adapter mount

Number of pins

10

Factory colour

Grey

Content

1 pc(s)

Dim

(L x W) 79 mm x 20 mm

Manufacturer part #

DGBSC-ACC01-11-00Z(H)

24-12

Insulation material

PA 66

Contact material

Copper

Moisture Sensitiviy Level (MSL)

2

Width

20 mm

Length

79 mm

RoHS-compliant

Yes

Temperature range

-40 to +105 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3630492 Degson DGBSC-ACC01-11-00Z(H) Adapter mount flexible: - fixed: - Number of pins: 10 Content: 1 pc(s) Grey Packaging type

User & Safety Instructions

User & Safety Instructions 3630492 Degson DGBSC-ACC01-11-00Z(H) Adapter mount flexible: - fixed: - Number of pins: 10 Content: 1 pc(s) Grey Packaging type

Description

Features

  • Installs by clamping onto rail tracks or fixing onto panels, suitable for various usage scenarios
  • Allows internal combination installation of DGBSC components for flexible configuration
  • Reserved positions for bundling belt to secure and neatly organize wires
  • DGBSC-ACC01 installation accessory for DGBSC-SG01/4 series
  • Enables secure mounting and fixing on DIN rails and panels
  • 10 poles
  • Designed for 50 cycles

Scope of delivery

  • Connecting terminal holders

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.28*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)