• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DGBSC-SG01/4-03P (17-306ZH) Connector clip flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 Content: 10 pc(

Packaging type
Piece
Product type
Connector clip
Cross section (flexible) (min.)
0.2 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

244 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connecting terminal, 3-pole, 0.2-4 mm², black, 10 pieces

Our service for you

Technical specifications

Packaging type

Piece

Product type

Connector clip

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

3

Factory colour

Black

Nominal current

32 A

Nominal current - rounded value

32 A

Content

10 pc(s)

Dim

(L x W) 18.7 mm x 20 mm

Manufacturer part #

DGBSC-SG01/4-03P (17-306ZH)

24-12

Stripping length

12 mm

Connection

Spring-loaded connector

Insulation material

PC

Contact material

Copper

Moisture Sensitiviy Level (MSL)

2

Nominal voltage

450 V

Width

20 mm

Length

18.7 mm

Pitch

5.6 mm

RoHS-compliant

Yes

Temperature range

-40 to +85 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3630494 Degson DGBSC-SG01/4-03P (17-306ZH) Connector clip flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 Content: 10 pc(

User & Safety Instructions

User & Safety Instructions 3630494 Degson DGBSC-SG01/4-03P (17-306ZH) Connector clip flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 Content: 10 pc(

Description

Features

  • Terminal block supports solid and flexible wire
  • Push-In connection technology, flexible conductors require cold-pressed terminals before Push-In connection
  • Compatible with DGBSC-ACC01 for secure DIN rail and panel mounting

Scope of delivery

  • 10x connecting terminal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.98*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)