• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DS2.5-TW-PE-01P-1C-00A(H) PG terminal Push-in connector Green, Yellow 1 pc(s)

Image similar
Product type
PG terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.69
-5 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEGSON DS2.5-TW-PE protective conductor - terminal block TWIN green-yellow 0.2 mm² - 4 mm²

  • For rigid conductors and flexible conductors with wire-end sleeve, push-In connection TWIN
  • This text is machine translated.

Our service for you

Technical specifications

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Number of pins

1

Factory colour

Green

Yellow

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Manufacturer part #

DS2.5-TW-PE-01P-1C-00A(H)

Content

1 pc(s)

Type

DS2.5-TW-PE-01P-1C-00A(H)

Dim

(L x W x H) 60.5 x 5.2 x 37 mm

Width

5.2 mm

Height

37 mm

Length

60.5 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35

7.5

NS 35

15 and NS 32

Rated surge voltage

8 kV

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.