• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable 15EDGKD Total number of pins 6 Contact spacing: 3.50 mm 15EDGKD-3.5-06P-14-00AH-1 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
15EDGKD
CS
3.50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Plug part 15EDGKD

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

15EDGKD

Features

+ push-in spring bracket

Cable input (straight)

encodable

CS

3.50 mm

Pins per row

6

Total number of pins

6

Width

17.20 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

8 mm

Dim

(L x W) 20.80 mm x 17.20 mm

Connection

Spring-loaded terminal

Plug

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGKD-3.5-06P-14-00AH-1

Factory colour

Green

Industrial packaging

No

Insulation material

PA 66 UL94V-0

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Nominal voltage

300 V

Length

20.80 mm

max. cross section

1.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGKD-3.5-06P-14-00AH-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1632082 Degson Pin housing cable 15EDGKD Total number of pins 6 Contact spacing: 3.50 mm 15EDGKD-3.5-06P-14-00AH-1 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)