Pin housing cable
1
5.08 mm
12
12
25.60 mm
20 A
10 A
NaN A
1 pc(s)
12
26
10 mm
(L x W x H) 61.80 x 25.60 x 15 mm
Pull spring
Polyamide 6.6
2EDGKDF-5.08-12P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15 mm
61.80 mm
Yes
Parallel (to the PCB)
2EDGKDF-5.08-12P-14-00A(H)
Datasheet 3098145 Degson Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 2EDGKDF-5.08-12P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098145 Degson Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 2EDGKDF-5.08-12P-14-00A(H) 1 pc(s)