• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 7 Contact spacing: 5.08 mm 2EDGKDF-5.08-07P-14-00A(H) 320 pc(s)

Product type
Pin housing cable
No. of rows
1
CS
5.08 mm
Total number of pins
7
Pins per row
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEGSON plug part 7-pin with spring power connection

  • Content: 320 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Our service for you

Technical specifications

Product type

Pin housing cable

No. of rows

1

CS

5.08 mm

Pins per row

7

Total number of pins

7

Width

25.60 mm

Nominal current

20 A

10 A

Nominal current - rounded value

NaN A

Content

320 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10 mm

Dim

(L x W x H) 36.30 x 25.60 x 15 mm

Connection

Pull spring

Case material

Polyamide 6.6

Manufacturer part #

2EDGKDF-5.08-07P-14-00A(H)

Factory colour

Green

Contact material

Phosphorus bronze

Nominal voltage

320 V

300 V

Height

15 mm

Length

36.30 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

2EDGKDF-5.08-07P-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 2199265 Degson Pin housing cable Total number of pins 7 Contact spacing: 5.08 mm 2EDGKDF-5.08-07P-14-00A(H) 320 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?