Image similar
Pin housing cable
1
5.08 mm
2
2
27.30 mm
20 A
15 A
NaN A
250 pc(s)
12
28
7 mm
(L x W x H) 21.50 x 27.30 x 29.30 mm
Polyamide 6.6
2EDG-DKM-5.08-02P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
29.30 mm
21.50 mm
Yes
Perpendicular (to the PCB)
2EDG-DKM-5.08-02P-14-00A(H)
Datasheet 2199444 Degson Pin housing cable Total number of pins 2 Contact spacing: 5.08 mm 2EDG-DKM-5.08-02P-14-00A(H) 250 pc(s)