Image similar
Pin housing cable
1
5.08 mm
3
3
27.30 mm
20 A
15 A
NaN A
200 pc(s)
12
28
7 mm
(L x W x H) 26.60 x 27.30 x 29.30 mm
Polyamide 6.6
2EDG-DKM-5.08-03P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
29.30 mm
26.60 mm
Yes
Perpendicular (to the PCB)
2EDG-DKM-5.08-03P-14-00A(H)
Datasheet 2199445 Degson Pin housing cable Total number of pins 3 Contact spacing: 5.08 mm 2EDG-DKM-5.08-03P-14-00A(H) 200 pc(s)