Image similar
Pin housing cable
Plug, straight
1
wire-to-board
+ wire protection
3.81 mm
3
3
12.22 mm
8 A
8 A
1 pc(s)
16
28
7.00 mm
(L x W x H) 15.60 x 12.22 x 11.10 mm
Screw terminal
PA 66 UL94V-0
15EDGK-3.81-03P-14-00AH
Green
Phosphorus bronze
Tin plated
300 V
11.10 mm
15.60 mm
1.5 mm²
1 mm²
Yes
15EDGK-3.81-03P-14-00AH
28 - 16
Datasheet 1327385 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.81 mm 15EDGK-3.81-03P-14-00AH 1 pc(s)
User & Safety Instructions 1327385 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.81 mm 15EDGK-3.81-03P-14-00AH 1 pc(s)