• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 4 Contact spacing: 3.5 mm 15EDGKN-3.5-04P-14-00AH 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
3.5 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

305 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Features

+ wire protection

CS

3.5 mm

Pins per row

4

Total number of pins

4

Width

14.80 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 23.00 x 14.80 x 7.80 mm

Connection

Spring-loaded terminal

Plug

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGKN-3.5-04P-14-00AH

Factory colour

Green

Contact material

Phosphorus bronze tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

7.80 mm

Length

23.00 mm

max. cross section

2.5 mm²

Min. cross section

1 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGKN-3.5-04P-14-00AH

Documents & Downloads

Datasheet

Datasheet 1327310 Degson Pin housing cable Total number of pins 4 Contact spacing: 3.5 mm 15EDGKN-3.5-04P-14-00AH 1 pc(s)

Datasheet 1327310 Degson Pin housing cable Total number of pins 4 Contact spacing: 3.5 mm 15EDGKN-3.5-04P-14-00AH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327310 Degson Pin housing cable Total number of pins 4 Contact spacing: 3.5 mm 15EDGKN-3.5-04P-14-00AH 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)