• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 2EDG-UDBM-5.08-04-14-00A(H) 110 pc(s)

Image similar
Product type
Pin housing cable
No. of rows
1
CS
5.08 mm
Total number of pins
4
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson pin header with wire protection, socket flange and clip for DIN rail mounting 35 mm, 4-pin

  • Content: 110 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

No. of rows

1

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

42.40 mm

Nominal current

20 A

15 A

Nominal current - rounded value

NaN A

Content

110 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

7 mm

Dim

(L x W x H) 31.70 x 42.40 x 34.60 mm

Case material

Polyamide 6.6

Manufacturer part #

2EDG-UDBM-5.08-04-14-00A(H)

Factory colour

Green

Contact material

Phosphorus bronze

Nominal voltage

320 V

300 V

Height

34.60 mm

Length

31.70 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

2EDG-UDBM-5.08-04-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 2198704 Degson Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 2EDG-UDBM-5.08-04-14-00A(H) 110 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?