Image similar
Pin housing cable
1
5.08 mm
6
6
21.50 mm
15 A
10 A
NaN A
1 pc(s)
12
28
10 mm
(L x W x H) 40.40 x 21.50 x 28.90 mm
Screws
Polyamide 6.6
2EDGKHM-5.08-06P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
28.90 mm
40.40 mm
Yes
Parallel (to the PCB)
2EDGKHM-5.08-06P-14-00A(H)
Datasheet 3098421 Degson Pin housing cable Total number of pins 6 Contact spacing: 5.08 mm 2EDGKHM-5.08-06P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098421 Degson Pin housing cable Total number of pins 6 Contact spacing: 5.08 mm 2EDGKHM-5.08-06P-14-00A(H) 1 pc(s)