Image similar
Pin housing cable
1
5.08 mm
8
8
21.50 mm
15 A
10 A
NaN A
125 pc(s)
12
28
10 mm
(L x W x H) 50.60 x 21.50 x 28.90 mm
Screws
Polyamide 6.6
2EDGKHM-5.08-08P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
28.90 mm
50.60 mm
Yes
Parallel (to the PCB)
2EDGKHM-5.08-08P-14-00A(H)
Datasheet 2197943 Degson Pin housing cable Total number of pins 8 Contact spacing: 5.08 mm 2EDGKHM-5.08-08P-14-00A(H) 125 pc(s)