• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing PCB Total number of pins 10 Contact spacing: 5 mm 2EDGR-5.0-10P-14-100A(H) 900 pc(s)

Product type
Pin housing PCB
No. of rows
1
CS
5 mm
Total number of pins
10
Pins per row
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEGSON 10-pin PCB receptacle

  • Content: 900 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Pin housing PCB

No. of rows

1

CS

5 mm

Pins per row

10

Total number of pins

10

Width

12.10 mm

Nominal current

20 A

15 A

Nominal current - rounded value

NaN A

Content

900 pc(s)

Dim

(L x W x H) 50 x 12.10 x 8.20 mm

Connection

Print

Case material

Polyamide 6.6

Manufacturer part #

2EDGR-5.0-10P-14-100A(H)

Factory colour

Green

Contact material

Copper alloy, zinc plated

Nominal voltage

320 V

300 V

Height

8.20 mm

Length

50 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

2EDGR-5.0-10P-14-100A(H)

Documents & Downloads

Datasheet

Datasheet 2198965 Degson Pin housing PCB Total number of pins 10 Contact spacing: 5 mm 2EDGR-5.0-10P-14-100A(H) 900 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?