Image similar
Pin housing PCB
1
5 mm
2
2
12.10 mm
20 A
15 A
NaN A
2000 pc(s)
(L x W x H) 10 x 12.10 x 8.20 mm
Polyamide 6.6
2EDGR-5.0-02P-14-100A(H)
Green
Copper alloy, zinc plated
320 V
300 V
8.20 mm
10 mm
Yes
Parallel (to the PCB)
2EDGR-5.0-02P-14-100A(H)
Datasheet 2198967 Degson Pin housing PCB Total number of pins 2 Contact spacing: 5 mm 2EDGR-5.0-02P-14-100A(H) 2000 pc(s)