Image similar
Pin housing PCB
1
7.50 mm
3
3
12.10 mm
20 A
15 A
NaN A
1 pc(s)
(L x W x H) 22.50 x 12.10 x 8.20 mm
Polyamide 6.6
2EDGRC-7.5-03P-14-100A(H)
Green
Copper alloy, zinc plated
400 V
300 V
8.20 mm
22.50 mm
Yes
Parallel (to the PCB)
2EDGRC-7.5-03P-14-100A(H)
Datasheet 3097546 Degson Pin housing PCB Total number of pins 3 Contact spacing: 7.50 mm 2EDGRC-7.5-03P-14-100A(H) 1 pc(s)
User & Safety Instructions 3097546 Degson Pin housing PCB Total number of pins 3 Contact spacing: 7.50 mm 2EDGRC-7.5-03P-14-100A(H) 1 pc(s)