• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing PCB Total number of pins 4 Contact spacing: 7.62 mm 2EDGRC-7.62-04P-14-100A(H) 800 pc(s)

Image similar
Product type
Pin housing PCB
No. of rows
1
CS
7.62 mm
Total number of pins
4
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson PCB socket strip 4-pin laterally closed

  • Content: 800 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing PCB

No. of rows

1

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

12.10 mm

Nominal current

20 A

15 A

Nominal current - rounded value

NaN A

Content

800 pc(s)

Dim

(L x W x H) 30.40 x 12.10 x 8.20 mm

Connection

Print

Case material

Polyamide 6.6

Manufacturer part #

2EDGRC-7.62-04P-14-100A(H)

Factory colour

Green

Contact material

Copper alloy, zinc plated

Nominal voltage

400 V

300 V

Height

8.20 mm

Length

30.40 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

2EDGRC-7.62-04P-14-100A(H)

Documents & Downloads

Datasheet

Datasheet 2198962 Degson Pin housing PCB Total number of pins 4 Contact spacing: 7.62 mm 2EDGRC-7.62-04P-14-100A(H) 800 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?