Pin housing PCB
1
5.08 mm
6
6
12.10 mm
20 A
15 A
NaN A
1 pc(s)
(L x W x H) 30.60 x 12.10 x 8.20 mm
Polyamide 6.6
2EDGR-5.08-06P-14-100A(H)
Green
Copper alloy, zinc plated
320 V
300 V
8.20 mm
30.60 mm
Yes
Parallel (to the PCB)
2EDGR-5.08-06P-14-100A(H)
Datasheet 3097582 Degson Pin housing PCB Total number of pins 6 Contact spacing: 5.08 mm 2EDGR-5.08-06P-14-100A(H) 1 pc(s)
User & Safety Instructions 3097582 Degson Pin housing PCB Total number of pins 6 Contact spacing: 5.08 mm 2EDGR-5.08-06P-14-100A(H) 1 pc(s)