Image similar
Socket housing cable
Socket, straight
1
wire-to-board
15EDGK
+ lifter
Cable input (straight)
encodable
3.81 mm
7
7
15.10 mm
7 A
7 A
1 pc(s)
16
28
7.00 mm
(L x W x H) 15.60 x 15.10 x 11.10 mm
Screw terminal
Plug
PA 66 UL94V-0
M2
15EDGK-3.81-07P-14-00AH
Green
Yes
PA 66 UL94V-0
Phosphorus bronze
Tin plated
250 V
11.10 mm
15.60 mm
1.5 mm²
0.50 mm²
Yes
+105 °C
-40 °C
15EDGK-3.81-07P-14-00AH
User & Safety Instructions 1632055 Degson Socket housing cable 15EDGK Total number of pins 7 Contact spacing: 3.81 mm 15EDGK-3.81-07P-14-00AH 1 pc(s)