• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 100150 FSS 16 1500 KS STTZN HVI rod 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HVI rod

Manufacturer part #

100150

Length

1500 mm

Content

1 pc(s)

Interception rod

Hot-dip galvanized

Round conductor

1500 mm

Steel

16.0-16.0 mm

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750801 DEHN 100150 FSS 16 1500 KS STTZN HVI rod 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750801 DEHN 100150 FSS 16 1500 KS STTZN HVI rod 1 pc(s)

Information

Information 2750801 DEHN 100150 FSS 16 1500 KS STTZN HVI rod 1 pc(s)

Description

Catch rod with forged rag, for protecting roof structures, fireplaces, etc., for mounting with rod holders / distance holders incl. KS screw for connection of round cables 7-10 mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?