Datasheet 3800533 DEHN 105306 105306 Support pipe 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3800533 DEHN 105306 105306 Support pipe 1 pc(s)
Description
Support tube GFK/AL for separate (insulated) structure of catching equipment with catch bar and for fixing the HVI cable. To maintain the separation distance to electrically conductive parts according to DIN EN 62305-3 (VDE 0185-305-3). Pipe D50 mm made of glass-fiber reinforced plastic (GFK), UV-stabilized, color light-gray, material factor km = 0.7. Single-piece design combined with support rod (D16 / 10 mm, length 2500 mm) made of aluminum.
This text is machine translated.
Description
Support tube GFK/AL for separate (insulated) structure of catching equipment with catch bar and for fixing the HVI cable. To maintain the separation distance to electrically conductive parts according to DIN EN 62305-3 (VDE 0185-305-3). Pipe D50 mm made of glass-fiber reinforced plastic (GFK), UV-stabilized, color light-gray, material factor km = 0.7. Single-piece design combined with support rod (D16 / 10 mm, length 2500 mm) made of aluminum.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?