• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 105322 105322 Support pipe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic/stainless steel 304 (V2A)
  • Surface protection: Untreated
Product type

Support pipe

Manufacturer part #

105322

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800723 DEHN 105322 105322 Support pipe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800723 DEHN 105322 105322 Support pipe 1 pc(s)

Description

Support tube GFK/NIRO with inner end closure and PA spring element for the HVI Power cable, for separate (insulated) structure of catching equipment with catch top. To maintain the separation distance to electrically conductive parts according to DIN EN 62305-3 (VDE 0185-305-3). Pipe D50 mm made of glass-fiber reinforced plastic (GFK), UV-stabilized, color light-gray, material factor km= 0.7. Single-piece design combined with NIRO tip (D10 mm, length 1000 mm).

This text is machine translated.

What kind of Lightning Protection Products are you looking for?