Datasheet 3800969 DEHN 105333 105333 Support pipe 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3800969 DEHN 105333 105333 Support pipe 1 pc(s)
Description
Support tube GFK/AL with inner end closure and PA spring element for the HVI long cable, for separate (insulated) structure of catching equipment with catch bar. To maintain the separation distance to electrically conductive parts according to DIN EN 62305-3 (VDE 0185-305-3). Pipe D50 mm made of glass-fiber reinforced plastic (GFK), UV-stabilized, color light-gray, material factor km= 0.7. Single-piece design combined with support rod (D22 / 16 / 10 mm, length 2500 mm) made of aluminum.
This text is machine translated.
Description
Support tube GFK/AL with inner end closure and PA spring element for the HVI long cable, for separate (insulated) structure of catching equipment with catch bar. To maintain the separation distance to electrically conductive parts according to DIN EN 62305-3 (VDE 0185-305-3). Pipe D50 mm made of glass-fiber reinforced plastic (GFK), UV-stabilized, color light-gray, material factor km= 0.7. Single-piece design combined with support rod (D22 / 16 / 10 mm, length 2500 mm) made of aluminum.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?