• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 106150 DIDH 6.10 675 MMV KT V2A GFK Fittings 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fittings

Manufacturer part #

106150

Length

675 mm

Content

1 pc(s)

675 mm

6.0-10.0 mm

Stainless steel V2A

590 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750591 DEHN 106150 DIDH 6.10 675 MMV KT V2A GFK Fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750591 DEHN 106150 DIDH 6.10 675 MMV KT V2A GFK Fittings 1 pc(s)

Information

Information 2750591 DEHN 106150 DIDH 6.10 675 MMV KT V2A GFK Fittings 1 pc(s)

Description

Spacer for cables to ensure the separation distance according to DIN EN 62305-3 (VDE 0185-305-3). Distance rod made of glass-fiber reinforced plastic (GRP) D16 mm, UV-stabilized, color light-gray, material factor km= 0.7. Version with MMV terminal for positive or negative points (fixed cable guide), for mounting, for example B. In the concrete base.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?