• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 274030 FBH ZS 30 M8 V2A Cable holder 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable holder

Manufacturer part #

274030

Dim

(L x W x H) 52 cm x 30 cm x 20 mm

Length

52 cm

Width

30 cm

Height

20 mm

Content

1 pc(s)

FALSE

8

With screw clamp

Bore hole with M thread

6.0-10.0 mm

Stainless steel V2A

20.0-20.0 mm

20 mm

30.0-30.0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750321 DEHN 274030 FBH ZS 30 M8 V2A Cable holder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750321 DEHN 274030 FBH ZS 30 M8 V2A Cable holder 1 pc(s)

Information

Information 2750321 DEHN 274030 FBH ZS 30 M8 V2A Cable holder 1 pc(s)

Description

Flat band holder DEHNhold with slit overlay, for fixing of flat conductors. Applicable for different materials e.g. B. AL, NIRO, St/tZn and Cu, fixed line routing. Design with internal thread.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?