• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540105 BRS 50.300 BB16 8 V2A Pipe strap Surge protection for: PV systems 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe strap

Surge protection for

PV systems

Manufacturer part #

540105

Dim

(W x H) 100 mm x 50 mm

Width

100 mm

Height

50 mm

Content

1 pc(s)

Weight

1000 g

Untreated

Stainless steel V2A

17 mm

50.0-300.0 mm

FALSE

FALSE

16.0-16.0 mm

2 inch

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750690 DEHN 540105 BRS 50.300 BB16 8 V2A Pipe strap Surge protection for: PV systems 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750690 DEHN 540105 BRS 50.300 BB16 8 V2A Pipe strap Surge protection for: PV systems 1 pc(s)

Information

Information 2750690 DEHN 540105 BRS 50.300 BB16 8 V2A Pipe strap Surge protection for: PV systems 1 pc(s)

Description

Band-pipe clamp for catching bars, for mounting and simultaneous lightning-current-carrying contact of the catching bar, for example B. On metal sub-structures of PV systems (square hollow profile), typically built on steel skeleton or reinforced concrete structures. Two band-pipe clamps must be installed on each catch bar.When using two band-pipe clamps the mechanical strength and the lightning current carrying capacity of 100 kA (10/350 µs) is given. When mounting on pipes, the pressure plate (flat plate 2x angled) must be removed.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?