• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 563030 PAS AH RK 13X25 1X8.10 Screw terminal block Piece 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal block

Manufacturer part #

563030

Factory colour

Multicolour

Dim

(L x W x H) 200 x 65 x 56 mm

Length

200 mm

Width

65 mm

Height

56 mm

Content

1 pc(s)

Packaging type

Piece

Weight

440 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967917 DEHN 563030 PAS AH RK 13X25 1X8.10 Screw terminal block Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967917 DEHN 563030 PAS AH RK 13X25 1X8.10 Screw terminal block Piece 1 pc(s)

Description

Equipotential bonding rail according to DIN EN 62561-1, for the protection and function potential equalization according to DIN VDE 0100-410/540 (main earth bonding bar) and the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Version C, tested according to DIN VDE 0609, terminal blocks from St/gal Zn, rail blocks and plastic cover hood, gray (halogen-free), cover sealable and labelled.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)