• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 563050 PAS 9AK Screw terminal block Piece 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal block

Manufacturer part #

563050

Factory colour

Multicolour

Dim

(L x W x H) 176 x 187 x 43 mm

Length

176 mm

Width

187 mm

Height

43 mm

Depth

53 mm

Content

1 pc(s)

Packaging type

Piece

Weight

0.23

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967990 DEHN 563050 PAS 9AK Screw terminal block Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967990 DEHN 563050 PAS 9AK Screw terminal block Piece 1 pc(s)

Description

Equipotential bonding rail for the equipotential bonding. Design MS, plastic cover hood gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)