• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 785637 SE REG 3TE Safety latch Piece 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety latch

Manufacturer part #

785637

Standards

VBG 125, DIN 40008

Dim

(L x W x H) 52 x 52 x 51 mm

Length

52 mm

Width

52 mm

Height

51 mm

Content

1 pc(s)

Packaging type

Piece

Weight

0.01

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967853 DEHN 785637 SE REG 3TE Safety latch Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967853 DEHN 785637 SE REG 3TE Safety latch Piece 1 pc(s)

Description

Blocking Element according to DIN 40008 for single and multi-pole circuit breaker switch with clamping dimensions 45 mm for protection against being switched on again. With printed symbol - not to switch, according to VBG 125. For nominal voltages up to 1000 V. Size: 3TE (division unit)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)