• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900262 VA NH00 280 Surge arrester 10 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the poles: 1
  • Size NH00:
  • Maximum continuous voltage 280 V AC
  • Integrated fuse: No.
  • Short-circuit proof: Yes
  • With remote signaling contact: No.
  • Mounting type: NH00
  • Protection level 1.5 kV
  • Signaling on the device: Optical
Product type

Surge arrester

Leakage current

10 kA

Nominal voltage

230 V AC

Manufacturer part #

900262

Type

2

Compatible with (details)

Power technology/power supply

Standards

EN 61643-11

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303090 DEHN 900262 VA NH00 280 Surge arrester 10 kA 1 pc(s)