• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 907423 DRL RE 48 Surge protection plug 10 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency limit 7.35 MHz
  • Maximum continuous voltage AC 38 V
  • Maximum continuous voltage DC 54 V
  • With remote signaling contact: No.
  • Mounting type: LSA-Plus plug-in
  • Nominal load current 0.4 A.
  • Protective level wire/wire 135 V
  • Protective level wire/earth: 70 V
Product type

Surge protection plug

Leakage current

10 kA

Nominal voltage

48 V DC

Manufacturer part #

907423

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302932 DEHN 907423 DRL RE 48 Surge protection plug 10 kA 1 pc(s)