• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 900990 Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: grey
Product type

Generator junction box

Dim

(W x H x D) 300 x 400 x 130 mm

Content

1 pc(s)

Width

300 mm

Height

400 mm

Depth

130 mm

IP65

Material

Plastic

Grey

300 mm

400 mm

130 mm

32

40 A

Gland nut

Plastic

TRUE

TRUE

FALSE

IK08

IP65

TRUE

FALSE

No

1100 V

20 A

10

Documents & Downloads

Datasheet

Datasheet 3802001 DEHN 900990 Generator junction box

User & Safety Instructions

User & Safety Instructions 3802001 DEHN 900990 Generator junction box

Description

Generator connection box DCU 2 YPV 1+2 1100 5M 2S in protection class IP65. To protect five MPP inputs, and two strings each, according to DIN EN IEC 61439-2. For use as per DIN IEC 60364-7-712:2011-04 (building of photovoltaic supply systems).

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?