• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920350 BXT ML4 BC 5 Lightning conductor 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrester monitoring: Yes
  • Lightning surge current 10 kA
  • Explosion-tested version: Yes
  • Cut-off frequency 1 MHz
  • Maximum continuous voltage AC 4.2 V.
  • Highest continuous voltage DC 6 V
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Rated load current 1 A.
  • Protection level wire/wire: 9 V
  • Wire/earth protection level 550 V
Product type

Lightning conductor

Leakage current

20 kA

Nominal voltage

5 V DC

Operating temperature

-40 to 80 °C

Manufacturer part #

920350

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

UKCA

not relevant