• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920381 BXT ML4 BD EX 24 Surge arrester 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrester monitoring: Yes
  • Explosion-tested version: Yes
  • Frequency limit 7.7 MHz
  • Maximum continuous voltage AC 23 V
  • Highest continuous voltage DC 33 V
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Protection level wire/wire 45 V
  • Protective level wire/earth 1100 V
Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

24 V DC

Manufacturer part #

920381

Compatible with (details)

Information/MSR technology

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302951 DEHN 920381 BXT ML4 BD EX 24 Surge arrester 20 kA 1 pc(s)