• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 920383 BXT M2 BD S EX 24 Surge arrester 10 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion-tested version: Yes
  • Frequency limit 7.7 MHz
  • Maximum continuous voltage AC 25.4 V.
  • Highest continuous voltage DC 36 V
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Protective level wire/wire 50 V
  • Protective level wire/earth 1100 V
Product type

Surge arrester

Leakage current

10 kA

Nominal voltage

24 V DC

Manufacturer part #

920383

Compatible with (details)

Information/MSR technology

Content

1 pc(s)