• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 923023 TFS Surge protection device 100 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel plastic sheath
  • Weight 185 g
  • Connection material: Stainless steel (V2A)
Product type

Surge protection device

Leakage current

100 kA

Type

Connection: Round 10 mm

Operating temperature

-20 to +80 °C

IP65

Manufacturer part #

923023

Compatible with (details)

Lightning protection

Length

160 mm

Content

1 pc(s)

UKCA

not relevant

What kind of Lightning Protection Products are you looking for?