• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 923061 EXFS L200 Surge protection device 100 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection cable: H01N2-D 25 mm² with cable lug and screw / nut M10
  • Cable length 200 mm
  • Material: Die-cast zinc, plastic
  • Weight 750 g
  • Connection material: Stainless steel (V2A)
Product type

Surge protection device

Leakage current

100 kA

Type

Flange

Operating temperature

-20 to +80 °C

IP54

Manufacturer part #

923061

Compatible with (details)

Lightning protection

Length

90 mm

Content

1 pc(s)

UKCA

not relevant

What kind of Lightning Protection Products are you looking for?